+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | Harmony XB4 | |
Illumination | ZBV6 | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP66 | |
Lamp colour | white | |
Kind of indicator | flat | |
Operating temperature | -25...70°C |