+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB4BV18G1

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BV18G1
TME Symbol:
ZB4BV18G1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Indicators features
blinking
Operating temperature
-25...70°C
Supply voltage
  • 110...120V AC
Gross weight54 g
Certificates
EAN code3389110215502
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BV18G1
0 in TME stock
Net price for quantities from 1 pcs - 43.33 USDGross price for quantities from 1 pcs - 43.33 USD
Net price for quantities from 5 pcs - 40.62 USDGross price for quantities from 5 pcs - 40.62 USD
Net price for quantities from 10 pcs - 37.92 USDGross price for quantities from 10 pcs - 37.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.