+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB4BVM1

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BVM1
TME Symbol:
ZB4BVM1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight51.71 g
Certificates
EAN code3389110892482
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BVM1
8 in TME stock
Net price for quantities from 1 pcs - 23.63 USDGross price for quantities from 1 pcs - 23.63 USD
Net price for quantities from 5 pcs - 22.15 USDGross price for quantities from 5 pcs - 22.15 USD
Net price for quantities from 10 pcs - 20.67 USDGross price for quantities from 10 pcs - 20.67 USD
No. of pieces (Multiplicity: 1)