+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | illuminating unit | |
Switch standard | 22mm | |
Application - series/manufacturer | Harmony XB4 | |
Illumination | BA9S | |
Mounting | front | |
Leads | screw terminals | |
Lamp colour | white | |
Contacts configuration | NO | |
Operating temperature | -25...70°C |