+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB4BW061

Illuminating unit; 22mm; Harmony XB4; Illumin: BA9S; front

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BW061
TME Symbol:
ZB4BW061

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
BA9S
Mounting
front
Leads
screw terminals
Contacts configuration
NO
Operating temperature
-25...70°C
Caution!
  • Bulb has to be ordered separately
Gross weight60.21 g
Certificates
EAN code3389110891126
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BW061
0 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 5 pcs - 15.23 USDGross price for quantities from 5 pcs - 15.23 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)