+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB4BZ079

Mounting unit; 22mm; Harmony XB4; front fixing

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ079
TME Symbol:
ZB4BZ079

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Gross weight2.76 g
Certificates
EAN code3389110102031
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ079
10 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs