+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | Harmony XB4 | |
Mounting | front fixing | |
Leads | spring clamps | |
Contacts configuration | NC | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 0.55A / 125V DC | |
Operating temperature | -25...70°C |