+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB4BZ141

Contact block; 22mm; Harmony XB4; front fixing; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ141
TME Symbol:
ZB4BZ141

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC x2 + NO
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Operating temperature
-25...70°C
Gross weight70.4 g
Certificates
EAN code3389110889420
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC
*
ZB4BZ141
Product withdrawn from the offer
Use the specification table below to search for similar products