+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch | push-button | |
Switch standard | 30mm | |
Stable positions number | 1 | |
Actuator colour | black | |
Illumination | none | |
IP rating | IP66 | |
Switches features | witout symbol | |
Button shape | flat | |
Manufacturer series | Harmony XB4 | |
Mounting hole dimensions | Ø30.5mm | |
Number of positions | 2 | |
Related items | ZB4BZ009, ZBE101, ZBE102, ZBE201, ZBE202, ZBE203, ZBE204, ZBE205 | |
Button marking | blank | |
Operating temperature | -40...70°C |