+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 30mm | |
Manufacturer series | Harmony XB4 | |
Illumination | ZBVB, ZBVG, ZBVJ, ZBVM | |
Mounting hole dimensions | Ø30.5mm | |
IP rating | IP66 | |
Lamp colour | white | |
Kind of indicator | flat | |
Related items | ZB4BZ009 | |
Operating temperature | -40...70°C |