+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB5AV003S

Control lamp; 22mm; Harmony XB5; Ø22mm; IP66; Kind: flat; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AV003S
TME Symbol:
ZB5AV003S

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB5
Illumination
depending on the holder, ZBV6
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
red/green/orange/white/blue
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight26.91 g
Certificates
EAN code3389110137040
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB5AV003S
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 7.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.