+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB5AVJ1

Illuminating unit; 22mm; Harmony XB5; Illumin: LED; front fixing

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AVJ1
TME Symbol:
ZB5AVJ1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
Illumination
LED
Mounting
front fixing
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 12V AC
Gross weight21 g
Certificates
EAN code3389110069853
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AVJ1
0 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 5 pcs - 12.73 USDGross price for quantities from 5 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.