+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB5AW0B11

Contact and light block; 22mm; Harmony XB5; IP20; Contacts: NO


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AW0B11
TME Symbol:
ZB5AW0B11

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact and light block
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
IP rating
IP20
Leads
screw terminals
Contacts configuration
NO
Backlight colour
white
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Gross weight29 g
Certificates
EAN code3389110908336
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AW0B11
42 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 5 pcs - 13.69 USDGross price for quantities from 5 pcs - 13.69 USD
Net price for quantities from 10 pcs - 12.78 USDGross price for quantities from 10 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.