+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB5AZ022

Reducing ring; 22mm,30mm; Harmony XB5; front fixing


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AZ022
TME Symbol:
ZB5AZ022

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
reducing ring
Switch standard
22mm, 30mm
Application - series/manufacturer
Harmony XB5
Mounting
front fixing
Gross weight15 g
Certificates
EAN code3606485440231
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AZ022
0 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.