+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB5AZ1025

Contact block; 22mm; Harmony XB5; IP20; spring clamps; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AZ1025
TME Symbol:
ZB5AZ1025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
IP rating
IP20
Leads
spring clamps
Contacts configuration
NC
Operating temperature
-25...70°C
Gross weight16.68 g
Certificates
EAN code3389119037730
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AZ1025
10 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.