+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | Harmony XB5 | |
IP rating | IP20 | |
Leads | connectors | |
Contacts configuration | NC x2 | |
Operating temperature | -25...70°C |