+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | Harmony XB5 | |
Illumination | depending on the holder, ZBV6, ZBVB, ZBVG, ZBVJ, ZBVM | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP66 | |
Lamp colour | green | |
Kind of indicator | square | |
Operating temperature | -40...70°C |