+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | illuminating unit | |
Switch standard | 16mm | |
Application - series/manufacturer | Harmony XB6 | |
Illumination | LED | |
Mounting | front | |
Leads | connectors | |
Lamp colour | yellow | |
Operating temperature | -40...70°C |