+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB6EG3B

Illuminating unit; 16mm; Harmony XB6; Illumin: LED; front; green

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6EG3B
TME Symbol:
ZB6EG3B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Illumination
LED
Mounting
front
Leads
connectors
Lamp colour
green
Operating temperature
-40...70°C
Supply voltage
  • 48...120V AC
Gross weight2.67 g
Certificates
EAN code3389110274769
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6EG3B
5 in TME stock
Net price for quantities from 1 pcs - 25.25 USDGross price for quantities from 1 pcs - 25.25 USD
Net price for quantities from 5 pcs - 23.57 USDGross price for quantities from 5 pcs - 23.57 USD
Net price for quantities from 10 pcs - 21.89 USDGross price for quantities from 10 pcs - 21.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs