+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB6Y011

Mounting unit; 16mm; Harmony XB6


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6Y011
TME Symbol:
ZB6Y011

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
mounting unit
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Gross weight4.24 g
Certificates
EAN code3389110767933
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6Y011
9 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 4 pcs - 3.52 USDGross price for quantities from 4 pcs - 3.52 USD
Net price for quantities from 12 pcs - 3.22 USDGross price for quantities from 12 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 4 pcs