+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | contact and light block | |
Switch standard | 16mm | |
Application - series/manufacturer | Harmony XB6 | |
Contacts configuration | NO | |
AC contacts rating @R | 1.5A / 240V AC | |
DC contacts rating @R | 0.1A / 250V DC | |
Backlight colour | white | |
Operating temperature | -40...70°C |