+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB6ZB51B

Contact and light block; 16mm; Harmony XB6; Contacts: NO


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6ZB51B
TME Symbol:
ZB6ZB51B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact and light block
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Contacts configuration
NO
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.1A / 250V DC
Backlight colour
yellow
Operating temperature
-40...70°C
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight8 g
Certificates
EAN code3389110784473
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6ZB51B
0 in TME stock
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Net price for quantities from 5 pcs - 21.87 USDGross price for quantities from 5 pcs - 21.87 USD
Net price for quantities from 10 pcs - 21.06 USDGross price for quantities from 10 pcs - 21.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.