+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBA2

Actuator lens; 22mm; Harmony XB4; Actuator colour: black

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBA2
TME Symbol:
ZBA2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
black
Gross weight1.236 g
Certificates
EAN code3389110090611
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBA2
9 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs