+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBAF4

Actuator lens; 22mm; Harmony XB4; Actuator colour: red

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBAF4
TME Symbol:
ZBAF4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
red
Gross weight1.78 g
Certificates
EAN code3606481340702
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBAF4
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs