+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBE504

Contact block; 22mm; Harmony XB4; front fixing; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBE504
TME Symbol:
ZBE504

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC x2
Operating temperature
-40...70°C
Gross weight41 g
Certificates
EAN code3389119042246
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBE504
0 in TME stock
Net price for quantities from 1 pcs - 22.89 USDGross price for quantities from 1 pcs - 22.89 USD
Net price for quantities from 5 pcs - 21.46 USDGross price for quantities from 5 pcs - 21.46 USD
Net price for quantities from 10 pcs - 20.02 USDGross price for quantities from 10 pcs - 20.02 USD
No. of pieces (Multiplicity: 1)