+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | cover | |
Switch standard | 22mm | |
Application - series/manufacturer | Harmony XB5 | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP65 | |
Colour | black | |
Operating temperature | -40...70°C |