+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | description label | |
Switch standard | 22mm | |
Application - series/manufacturer | Harmony XB4 | |
Colour | black | |
Button marking | AUTO-O-MAIN | |
Material | plastic | |
Dimensions | 30x40mm | |
Application | for 8x27mm legends |