+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBY6102

Description label; 22mm; Harmony XB4; white,black,yellow


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY6102
TME Symbol:
ZBY6102

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Colour
black, white, yellow
Material
plastic
Dimensions
30x50mm
Application
for 18x27mm legends
Gross weight1.62 g
EAN code3389110095876
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY6102
83 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs