+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBY8230

Label; Harmony XB4; Ø22mm; yellow; Dim: Ø90mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY8230
TME Symbol:
ZBY8230

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
yellow
Button marking
NOT HALT
Dimensions
Ø90mm
Application
for emergency button
Gross weight5 g
Certificates
EAN code3389110099416
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY8230
0 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.