+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBY8L140

Label; Harmony XB4; yellow; Ø90mm; for emergency button


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY8L140
TME Symbol:
ZBY8L140

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Application - series/manufacturer
Harmony XB4
Colour
yellow
Dimensions
Ø90mm
Application
for emergency button
Gross weight1 g
Certificates
EAN code3606489745028
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY8L140
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.