+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBY9330M

Label; Harmony XB4; Ø22mm; yellow; Dim: Ø60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY9330M
TME Symbol:
ZBY9330M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
yellow
Button marking
EMERGENCY STOP
Dimensions
Ø60mm
Application
for emergency button
Gross weight1.676 g
Certificates
EAN code3606481202109
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY9330M
18 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs