+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBY9360

Label; Harmony XB4; Ø22mm; yellow; Dim: Ø60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY9360
TME Symbol:
ZBY9360

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
yellow
Button marking
EMERGENCY SWITCHING OFF
Dimensions
Ø60mm
Application
for emergency button
Gross weight2 g
Certificates
EAN code3389119041065
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY9360
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.79 USDGross price for quantities from 5 pcs - 5.79 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.