+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBY9W2B330

LED luminous ring; 22mm; Harmony XB4; Illumin: LED; 24V; Ø22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY9W2B330
TME Symbol:
ZBY9W2B330

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
LED luminous ring
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Illumination voltage
24V
Mounting hole dimensions
Ø22mm
Gross weight20.66 g
Certificates
EAN code3606489745141
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY9W2B330
19 in TME stock
Net price for quantities from 1 pcs - 22.93 USDGross price for quantities from 1 pcs - 22.93 USD
Net price for quantities from 5 pcs - 21.58 USDGross price for quantities from 5 pcs - 21.58 USD
Net price for quantities from 10 pcs - 20.23 USDGross price for quantities from 10 pcs - 20.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.