+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBZ1605

Cover; 22mm; Harmony XB4; Ø22mm; metal


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBZ1605
TME Symbol:
ZBZ1605

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Body material
metal
Gross weight58.945 g
Certificates
EAN code3389110099492
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBZ1605
15 in TME stock
Net price for quantities from 1 pcs - 57.78 USDGross price for quantities from 1 pcs - 57.78 USD
Net price for quantities from 3 pcs - 54.40 USDGross price for quantities from 3 pcs - 54.40 USD
Net price for quantities from 5 pcs - 50.68 USDGross price for quantities from 5 pcs - 50.68 USD
Net price for quantities from 10 pcs - 46.29 USDGross price for quantities from 10 pcs - 46.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.