+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZBZ3605

Cover; 22mm; Harmony XB4; Ø22mm; metal

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBZ3605
TME Symbol:
ZBZ3605

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Body material
metal
Gross weight42.9 g
Certificates
EAN code3389119020480
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBZ3605
4 in TME stock
Net price for quantities from 1 pcs - 74.06 USDGross price for quantities from 1 pcs - 74.06 USD
Net price for quantities from 10 pcs - 68.88 USDGross price for quantities from 10 pcs - 68.88 USD
Net price for quantities from 50 pcs - 65.26 USDGross price for quantities from 50 pcs - 65.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.