+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZC-Q2155

Limit switch; transversal metal roller Ø11mm; SPDT; 10A; IP67


Manufacturer: OMRON

Manufacturer part number:
ZC-Q2155
TME Symbol:
ZC-Q2155

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
transversal metal roller Ø11mm
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP67
Body dimensions
21.7x55x43mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
25mm
Gross weight118.21 g
Certificates
EAN code4536854251436
See other products in this category: Limit Switches OMRON,
*
ZC-Q2155
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.50 USDGross price for quantities from 1 pcs - 69.50 USD
Net price for quantities from 5 pcs - 64.96 USDGross price for quantities from 5 pcs - 64.96 USD
Net price for quantities from 10 pcs - 60.41 USDGross price for quantities from 10 pcs - 60.41 USD