+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCAT12V-BK

Ferrite: two-piece; on round cable; A: 34.6mm; B: 12mm; C: 27.5mm

Manufacturer: TDK

Manufacturer part number:
ZCAT12V-BK
TME Symbol:
ZCAT12V-BK

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
140Ω
A dimension
34.6mm
B dimension
12mm
C dimension
27.5mm
D dimension
27mm
Enclosure material
plastic
Colour
black
Gross weight44.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT12V-BK
0 in TME stock
Net price for quantities from 120 pcs - 3.90 USDGross price for quantities from 120 pcs - 3.90 USD
No. of pieces (Multiplicity: 120)