+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCAT1325-0530A

Ferrite: two-piece; on round cable; A: 25mm; B: 20mm; C: 5mm; plastic


Manufacturer: TDK

Manufacturer part number:
ZCAT1325-0530A
TME Symbol:
ZCAT1325-0530A

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
50Ω
A dimension
25mm
B dimension
20mm
C dimension
5mm
D dimension
12.8mm
E dimension
11.2mm
Enclosure material
plastic
Colour
grey
Dimensions
Gross weight6.315 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT1325-0530A
618 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 112 pcs - 0.58 USDGross price for quantities from 112 pcs - 0.58 USD
Net price for quantities from 448 pcs - 0.52 USDGross price for quantities from 448 pcs - 0.52 USD
Net price for quantities from 1344 pcs - 0.49 USDGross price for quantities from 1344 pcs - 0.49 USD
Packaging method by the manufacturer:
Tray = 112 pcsCardboard = 1 344 pcs