+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCAT1518-0730

Ferrite: two-piece; on round cable; A: 22mm; B: 18mm; C: 7mm; D: 15mm


Manufacturer: TDK

Manufacturer part number:
ZCAT1518-0730
TME Symbol:
ZCAT1518-0730

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
25Ω
A dimension
22mm
B dimension
18mm
C dimension
7mm
D dimension
15mm
Enclosure material
plastic
Colour
grey
Dimensions
Gross weight5.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT1518-0730
229 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 4 pcs - 1.19 USDGross price for quantities from 4 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 112 pcs - 0.63 USDGross price for quantities from 112 pcs - 0.63 USD
Net price for quantities from 224 pcs - 0.59 USDGross price for quantities from 224 pcs - 0.59 USD
Net price for quantities from 336 pcs - 0.57 USDGross price for quantities from 336 pcs - 0.57 USD
Net price for quantities from 896 pcs - 0.55 USDGross price for quantities from 896 pcs - 0.55 USD
Packaging method by the manufacturer:
Tray = 112 pcsCardboard = 896 pcs