+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCAT2017-0930B

Ferrite: two-piece; on round cable; A: 21mm; B: 17mm; C: 9mm; D: 20mm


Manufacturer: TDK

Manufacturer part number:
ZCAT2017-0930B
TME Symbol:
ZCAT2017-0930B

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
20Ω
A dimension
21mm
B dimension
17mm
C dimension
9mm
D dimension
20mm
E dimension
29mm
Enclosure material
plastic
Colour
grey
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT2017-0930B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 160.
Multiple of: 1.
Net price for quantities from 160 pcs - 1.12 USDGross price for quantities from 160 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 350 pcs - 0.98 USDGross price for quantities from 350 pcs - 0.98 USD