+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCAT2235-1030A

Ferrite: two-piece; on round cable; A: 35mm; B: 28mm; C: 10mm; grey


Manufacturer: TDK

Manufacturer part number:
ZCAT2235-1030A
TME Symbol:
ZCAT2235-1030A

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
50Ω
A dimension
35mm
B dimension
28mm
C dimension
10mm
D dimension
21.5mm
E dimension
20mm
Enclosure material
plastic
Colour
grey
Gross weight25.485 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT2235-1030A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 400 pcs - 1.09 USDGross price for quantities from 400 pcs - 1.09 USD
Net price for quantities from 800 pcs - 0.98 USDGross price for quantities from 800 pcs - 0.98 USD
Net price for quantities from 1200 pcs - 0.94 USDGross price for quantities from 1200 pcs - 0.94 USD
Net price for quantities from 2000 pcs - 0.90 USDGross price for quantities from 2000 pcs - 0.90 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 400 pcs