+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of ferrite | two-piece | |
Ferrite application | for flat cable | |
Impedance at 100MHz | 35Ω | |
A dimension | 67.5mm | |
B dimension | 18.5mm | |
C dimension | 52mm | |
D dimension | 16mm | |
Enclosure material | plastic | |
Colour | grey |