+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCB-2/2525T

Meter: insulation resistance; analogue; 250V; 0÷250MΩ


Manufacturer: MCP

Manufacturer part number:
ZCB-2/2525T
TME Symbol:
ZCB-2/2525T

Specification

Manufacturer
MCP
Type of meter
insulation resistance
Kind of display used
analogue
Insulation resistance measuring accuracy
±10%
Test voltage
250V
Body dimensions
205x120x145mm
Insulation resistance measuring ranges
0...250MΩ
Power supply
  • built-in magneto
Gross weight1.1683 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters MCP,
*
ZCB-2/2525T
0 in TME stock
Net price for quantities from 1 pcs - 154.81 USDGross price for quantities from 1 pcs - 154.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.