+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCKD21

Driving head; lever,plastic roller Ø20mm; plastic


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
ZCKD21
TME Symbol:
ZCKD21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of control accessories
driving head
Kind of actuator
lever, plastic roller Ø20mm
Body material
plastic
Gross weight83.86 g
EAN code3389110646726
See other products in this category: Limit Switches TELEMECANIQUE SENSORS,
*
ZCKD21
29 in TME stock
Net price for quantities from 1 pcs - 28.86 USDGross price for quantities from 1 pcs - 28.86 USD
Net price for quantities from 5 pcs - 26.94 USDGross price for quantities from 5 pcs - 26.94 USD
Net price for quantities from 10 pcs - 25.01 USDGross price for quantities from 10 pcs - 25.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.