+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCM-11E

Programmable time switch; Range: 24h / 7days; SPDT; 230VAC; PIN: 5


Manufacturer: ZAMEL

Manufacturer part number:
ZCM-11E
TME Symbol:
ZCM-11E

Specification

Manufacturer
ZAMEL
Type of automation module
programmable time switch
Counting range
24h / 7days
Kind of output
SPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
5
IP rating
IP20
Supply voltage
  • 230V AC
Timers features
  • 16 combinations of division day of the week
  • 200 program memory sectors
  • pulsed mode (from 1 to 99 s)
  • random mode
  • weekly
Output configuration
Gross weight143.67 g
Certificates
EAN code5903669030065
See other products in this category: Digital Timers ZAMEL,
*
ZCM-11E
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.71 USDGross price for quantities from 1 pcs - 43.71 USD
Net price for quantities from 8 pcs - 40.98 USDGross price for quantities from 8 pcs - 40.98 USD
Net price for quantities from 16 pcs - 38.25 USDGross price for quantities from 16 pcs - 38.25 USD
Packaging method by the manufacturer:Cardboard = 8 pcs