+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCM-12

Programmable time switch; Range: 24h / 7days; DPDT; 230VAC; PIN: 8


Manufacturer: ZAMEL

Manufacturer part number:
ZCM-12
TME Symbol:
ZCM-12

Specification

Manufacturer
ZAMEL
Type of automation module
programmable time switch
Counting range
24h / 7days
Kind of output
DPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
8
IP rating
IP20
Supply voltage
  • 230V AC
Timers features
  • 16 combinations of division day of the week
  • 200 program memory sectors
  • weekly
Battery/ rechargeable battery
  • battery CR2032 3V x1
Output configuration
Gross weight171.21 g
Certificates
EAN code5903669007982
See other products in this category: Digital Timers ZAMEL,
*
ZCM-12
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.37 USDGross price for quantities from 1 pcs - 60.37 USD
Net price for quantities from 5 pcs - 56.59 USDGross price for quantities from 5 pcs - 56.59 USD
Net price for quantities from 10 pcs - 52.82 USDGross price for quantities from 10 pcs - 52.82 USD