+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

521.521

Fuse: fuse; ceramic,cylindrical; 2.5A; 250VAC; medium time-lag


Manufacturer: ESKA

Manufacturer part number:
521.521
TME Symbol:
ZCM-2.5A

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
2.5A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Manufacturer series
521.500
Breaking capacity
1.5kA
Breaking characteristics
1.5In: max 1h, 4In: min 40ms, 4In: max 2s, 10In: min 5ms, 10In: max 90ms
Max voltage drop
210mV
Fuses features
Extinguishing agent
Dimensions
Gross weight1.078 g
Certificates
EAN code4251783517407
See other products in this category: Fuses 5x20mm - Medium Time-Lag ESKA,
See other products from this series.:
*
521.521
64 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs