+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCM-32

Programmable time switch; Range: 1 year; SPDT x2; 230VAC; IP20


Manufacturer: ZAMEL

Manufacturer part number:
ZCM-32
TME Symbol:
ZCM-32

Specification

Manufacturer
ZAMEL
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
SPDT x2
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP20
Supply voltage
  • 230V AC
Gross weight155.48 g
Certificates
EAN code5903669087458
See other products in this category: Digital Timers ZAMEL,
*
ZCM-32
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.57 USDGross price for quantities from 1 pcs - 92.57 USD
Net price for quantities from 5 pcs - 86.78 USDGross price for quantities from 5 pcs - 86.78 USD
Net price for quantities from 10 pcs - 81.00 USDGross price for quantities from 10 pcs - 81.00 USD