+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZCM-42

Programmable time switch; Range: 1 year; SPDT x2; 230VAC; PIN: 8


Manufacturer: ZAMEL

Manufacturer part number:
ZCM-42
TME Symbol:
ZCM-42

Specification

Manufacturer
ZAMEL
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
SPDT x2
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours), turn on/off in accordance with daily, astronomical points east and west sun
Operating temperature
-10...55°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
8
IP rating
IP20
The programming method
WiFi
Supply voltage
  • 230V AC
Timers features
  • astronomical
  • LCD backlight
  • programmable night interval
  • rogrammable external control input
  • the possibility of introducing geographic coordinates
  • yearly
Gross weight149.17 g
Certificates
EAN code5903669445241
See other products in this category: Digital Timers ZAMEL,
*
ZCM-42
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.77 USDGross price for quantities from 1 pcs - 80.77 USD
Net price for quantities from 8 pcs - 75.72 USDGross price for quantities from 8 pcs - 75.72 USD
Net price for quantities from 16 pcs - 70.68 USDGross price for quantities from 16 pcs - 70.68 USD
Packaging method by the manufacturer:Cardboard = 8 pcs