+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

520.516

Fuse: fuse; ceramic,cylindrical; 800mA; 250VAC; quick blow; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
520.516
TME Symbol:
ZCS-0.8A

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
0.8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
520.500
Breaking capacity
1.5kA
Breaking characteristics
2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
1.2V
Fuses features
Extinguishing agent
Dimensions
Gross weight1.09 g
Certificates
EAN code4260634692279
See other products in this category: Fuses 5x20mm - Fast ESKA,
See other products from this series.:
*
520.516
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs